• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hansor ASM-M07 Mini blade-type fuse 7.5 A Brown 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

252 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.36 / piece)
€ 1.08
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Low Profile Mini - blade-type fuse - 58 V

  • 58V - applicationTested according to ISO 8820-9

Technical specifications

Factory colour

Brown

Product type

Mini blade-type fuse

Content

1 pc(s)

Nominal voltage

58 V

Nominal current

7.5 A

Nominal current - rounded value

7.5 A

Documents & Downloads

Datasheet

Datasheet 2755812 Hansor ASM-M07 Mini blade-type fuse 7.5 A Brown 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2755812 Hansor ASM-M07 Mini blade-type fuse 7.5 A Brown 1 pc(s)

Description

Developed for the high-voltage automotive industry. The ASM-M car fuse can be used in a 58 volt environment. The ASM-M serves not only for protection of vehicle cables and devices, but also of UPS systems.

This text is machine translated.

What kind of Car Fuses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)