• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hansor ATP-L03 Car standard blade-type fuse 3 A Violet 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

589 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.82 / piece)
€ 0.82
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intelligent fuse

  • LED indicator lightTested according to SAE J1888, ISO 8820-3

Technical specifications

Factory colour

Violet

Product type

Car standard blade-type fuse

Content

1 pc(s)

Nominal voltage

32 V

Nominal current

3 A

Nominal current - rounded value

3 A

Documents & Downloads

Datasheet

Datasheet 2755818 Hansor ATP-L03 Car standard blade-type fuse 3 A Violet 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2755818 Hansor ATP-L03 Car standard blade-type fuse 3 A Violet 1 pc(s)

Description

Smart fuses are equipped with a display on the top of the fuse housing that illuminates when the fuse is blown. This allows easy identification of blown fuses that need to be replaced in the fuse box.

This text is machine translated.

What kind of Car Fuses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)