• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hansor ATP-L15 Car standard blade-type fuse 15 A Blue 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.82 / piece)
€ 0.82
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intelligent fuse

  • LED indicator lightTested according to SAE J1888, ISO 8820-3

Technical specifications

Factory colour

Blue

Product type

Car standard blade-type fuse

Content

1 pc(s)

Nominal voltage

32 V

Nominal current

15 A

Nominal current - rounded value

15 A

Documents & Downloads

Datasheet

Datasheet 2755823 Hansor ATP-L15 Car standard blade-type fuse 15 A Blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2755823 Hansor ATP-L15 Car standard blade-type fuse 15 A Blue 1 pc(s)

Description

Smart fuses are equipped with a display on the top of the fuse housing that illuminates when the fuse is blown. This allows easy identification of blown fuses that need to be replaced in the fuse box.

This text is machine translated.

What kind of Car Fuses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)