• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hansor ATP-M04 Car standard blade-type fuse 4 A Rose 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

431 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.36 / piece)
€ 1.08
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Standard - blade-type fuse - 58 V

  • 58V - applicationTested according to SAE J1284, ISO 8820-3, SAE J2576

Technical specifications

Factory colour

Rose

Product type

Car standard blade-type fuse

Content

1 pc(s)

Nominal voltage

58 V

Nominal current

4 A

Nominal current - rounded value

4 A

Documents & Downloads

Datasheet

Datasheet 2755788 Hansor ATP-M04 Car standard blade-type fuse 4 A Rose 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2755788 Hansor ATP-M04 Car standard blade-type fuse 4 A Rose 1 pc(s)

Description

Developed for the high-voltage automotive industry. The ATP-M car fuse can be used in a 58 volt environment. The ATP-M is not only used to protect vehicle cables and devices, but also for UPS systems.

This text is machine translated.

What kind of Car Fuses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)