

Edge connector (pins)
right angle
160
5
2.54 mm
THR
Beige
PA
02011601101
1 pc(s)
Copper alloy
02 01 160 1101
20 mΩ;30 mΩ
1010 Ω
Other
160
Other
-55-125 °C
Other
Soldering connection
Tin
2.54 mm
5
2.54 mm
Liquid crystal polymer
0°/180° (horizontal)
Flange
1 A
Datasheet 3002812 HARTING 02011601101 Edge connector (pins) No. of rows 5 1 pc(s)
User & Safety Instructions 3002812 HARTING 02011601101 Edge connector (pins) No. of rows 5 1 pc(s)