• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09 03 664 6921 Edge connector (pins) 1 pc(s)

Product type
Edge connector (pins)
Content
1 pc(s)
Total number of pins
64
Nominal current
2 A
Nominal current - rounded value
2 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Terminal pin strip

  • Total number of pins 64
  • Content 1 pc(s)

Our service for you

Technical specifications

  • Net weight: 12.98 g
Product type

Edge connector (pins)

Total number of pins

64

Nominal current

2 A

Nominal current - rounded value

2 A

Connection

Soldering

Case material

Moulded thermoplastic material, fibreglass reinforced, UL 94 VO

Manufacturer part #

09 03 664 6921

Content

1 pc(s)

Contact material

Copper alloy

Max. temperature

+125 °C

Min. temperature

-55 °C

Type

09036646921

Insulation resistance

1012 Ω

Board contact surface

Precious metal

RoHS-compliant

Yes

Mating cycles

400

Documents & Downloads

Datasheet

Datasheet 1988283 HARTING 09 03 664 6921 Edge connector (pins) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1988283 HARTING 09 03 664 6921 Edge connector (pins) 1 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.