• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09060316921 Edge connector (pins) 1 pc(s)

Product type
Edge connector (pins)
Content
1 pc(s)
Total number of pins
24
Nominal current
6 A
Nominal current - rounded value
6 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Multiple: 20
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Terminal pin strip

  • Total number of pins 24
  • Content 1 pc(s)

Our service for you

Technical specifications

Product type

Edge connector (pins)

Total number of pins

24

Nominal current

6 A

Nominal current - rounded value

6 A

Connection

Jack connector

Case material

Moulded thermoplastic material, fibreglass reinforced, UL 94 VO

Manufacturer part #

09060316921

Content

1 pc(s)

Contact material

Copper alloy

Max. temperature

+125 °C

Min. temperature

-55 °C

Type

09060316921

Board contact surface

Precious metal

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1988324 HARTING 09060316921 Edge connector (pins) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1988324 HARTING 09060316921 Edge connector (pins) 1 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?

More interesting products

(*All information is plus legal VAT)