

Piece
Edge connector (pins)
64
L-shaped
64
3
2.54 mm
2 A
2 A
Soldering
Moulded thermoplastic material, fibreglass reinforced, UL 94 VO
09031646921
1 pc(s)
Copper alloy
+125 °C
-55 °C
09031646921
1012 Ω
Precious metal
Precious metal
64
Yes
400
Datasheet 1988246 HARTING 09031646921 Edge connector (pins) Total number of pins 64 No. of rows 3 1 pc(s) Piece
User & Safety Instructions 1988246 HARTING 09031646921 Edge connector (pins) Total number of pins 64 No. of rows 3 1 pc(s) Piece
€ 499.99€ 498.99*
The necessary accessories are required to use the article as described.