• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09 45 551 1114 Connectors 09455511114 No. of pins (RJ) 8 1 pc(s)

Packaging type
Piece
Product type
RJ45 connector
No. of pins
8
Specification
CAT 5
Connector standard
RJ45
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series: Harting RJ INDUSTRIAL®
  • Component: Jack
  • Connection type: Reflow soldering connection (THR)
  • Number of contacts: 8
  • Rated current ‌ 1.5 A
  • INSULATION RESISTANCE >1000 MΩ @ 500 VDC
  • Continuous resistance ≤ 45 mΩ
  • Temperature limit: -40 ... +85 °C
  • Mating cycles ≥ 750
  • Net weight: 9.3 g
  • Rated voltage ‌ 125 V AC
  • Data rate: ‌ 10 Mbit/s;‌ 100 Mbit/s;‌ 1 Gbit/s;‌ 2.5 Gbit/s.
  • Description: RJ45; without LED; vertical; with shield spring
  • Shielding: Fully shielded, 360° shield contact
  • Transmission features: Cat. 5 class D to 100 MHz
  • Protection class according to IEC 60529:IP20
  • Approvals DNV GL
  • Breakdown voltage ≤ 1.5 kV
Packaging type

Piece

Type

09 45 551 1114

Product type

RJ45 connector

No. of pins

8

CAT 5

Connector standard

RJ45

Connection

THR

Type A

Soldering

Type B

RJ45

No. of ports

8 x

Weight

9.3 g

Content

1 pc(s)

Features

+ dimples

Max. temperature

85 °C

Min. temperature

-40 °C

FALSE

8

Other

-40-85 °C

Other

Soldering connection

Other

FALSE

Other

Other

Other

750

8

Documents & Downloads

Datasheet

Datasheet 3011291 HARTING 09 45 551 1114 Connectors 09455511114 No. of pins (RJ) 8 1 pc(s)

Datasheet 3011291 HARTING 09 45 551 1114 Connectors 09455511114 No. of pins (RJ) 8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3011291 HARTING 09 45 551 1114 Connectors 09455511114 No. of pins (RJ) 8 1 pc(s)

Description

Connector, socket, reflow soldering connection (THR), contacts: 8

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.