• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09 69 100 9085 09691009085 Connector Number of pins: 2 Soldering 1 pc(s) Piece

Packaging type
Piece
Product type
Connector
Connector type
Socket, right angle
Number of pins
2
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Connector
  • Number of pins: 2

Technical specifications

Packaging type

Piece

Product type

Connector

Connector type

Socket, right angle

Number of pins

2

Connection

Soldering

Content

1 pc(s)

Mating cycles

≥ 500

Layout

2 high current pins

Manufacturer part #

09691009085

Factory colour

Black

Contact type

Machined contacts

Contact material

Copper alloy

Contact surface

Partially gold plated

Features

PCB-SMD

Type

09 69 100 9085

Plug/bus

2

Documents & Downloads

Datasheet

Datasheet 3011476 HARTING 09 69 100 9085 09691009085 Connector Number of pins: 2 Soldering 1 pc(s) Piece

Datasheet 3011476 HARTING 09 69 100 9085 09691009085 Connector Number of pins: 2 Soldering 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3011476 HARTING 09 69 100 9085 09691009085 Connector Number of pins: 2 Soldering 1 pc(s) Piece

What kind of D-SUB Connectors are you looking for?