• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09 69 110 0022 09691100022 Connector Number of pins: 2 1 pc(s) Piece

Packaging type
Piece
Product type
Connector
Connector type
Plug
Number of pins
2
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Connector
  • Number of pins: 2

Technical specifications

Packaging type

Piece

Product type

Connector

Connector type

Plug

Number of pins

2

Content

1 pc(s)

Mating cycles

≥ 500

Manufacturer part #

09691100022

Factory colour

Black

Type

09 69 110 0022

Plug/bus

2

Documents & Downloads

Datasheet

Datasheet 3004758 HARTING 09 69 110 0022 09691100022 Connector Number of pins: 2 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3004758 HARTING 09 69 110 0022 09691100022 Connector Number of pins: 2 1 pc(s) Piece

What kind of D-SUB Connectors are you looking for?