• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09 69 200 0633 09692000633 Connector Number of pins: 3 Socket 1 pc(s)

Product type
Connector
Connector type
Socket, straight
Number of pins
3
Connection
Socket
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connectors

  • Connector
  • Number of pins: 3

Technical specifications

  • Series D-Sub
  • Component: Connector
  • Contact description: Straight
  • Number of contacts: 3
  • Locking type: Flange with passage hole Ø 3.1 mm
  • Insulation resistance > 5 x 109 Ω
  • Temperature limit: -55 ... +125 °C
  • Mating cycles ≥ 500
  • Test voltage Ueff 1 kV
  • Insulation material group IIIa (175 ≤ CTI < 400)
  • Material Application: Thermoplastic molding material, glass fiber reinforced (polyester);Shell: Steel, tin plated
  • Colour insert: Black
  • Material flammability class acc. To UL 94: V-0
  • Net weight: 5.9 g
  • Designation: Mixed
  • Number of signal pins: 0
  • Notes: Order special contacts separately.
  • Number of special contacts: 3
  • Hot plugging: No.
  • Coding: With coding
  • Gender: Jack
  • Size D-Sub 2
Type

D-Sub

Product type

Connector

Connector type

Socket, straight

Number of pins

3

Connection

Socket

Content

1 pc(s)

Mating cycles

≥ 500

Manufacturer part #

09692000633

Factory colour

Black

Features

+ clearance hole

Type

09 69 200 0633

Plug/bus

3

Documents & Downloads

Datasheet

Datasheet 3003931 HARTING 09 69 200 0633 09692000633 Connector Number of pins: 3 Socket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3003931 HARTING 09 69 200 0633 09692000633 Connector Number of pins: 3 Socket 1 pc(s)

Description

Connector, socket, size: D-Sub 2, thermoplastic molded, glass fiber reinforced (polyester), Shell: steel, tin-plated, black, contacts: 3

This text is machine translated.

What kind of D-SUB Connectors are you looking for?