• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09 69 202 0072 09692020072 Connector Number of pins: 7 Crimp 1 pc(s)

Product type
Connector
Connector type
Socket
Number of pins
7
Connection
Crimp
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Connector
  • Number of pins: 7

Technical specifications

Product type

Connector

Connector type

Socket

Number of pins

7

Connection

Crimp

Content

1 pc(s)

Manufacturer part #

09692020072

Factory colour

Black

Features

+ sleeve

Type

09 69 202 0072

Plug/bus

7

Documents & Downloads

Datasheet

Datasheet 3003936 HARTING 09 69 202 0072 09692020072 Connector Number of pins: 7 Crimp 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3003936 HARTING 09 69 202 0072 09692020072 Connector Number of pins: 7 Crimp 1 pc(s)

What kind of D-SUB Connectors are you looking for?