• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09000005085 Cable gland PG13.5 Metal Red 1 pc(s)

Product type
Cable gland
External thread
PG13.5
Material
Metal
Clamp Ø
9 mm
Terminal Ø (max.)
13 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Factory colour

Red

External thread

PG13.5

Material

Metal

Clamp Ø

9 mm

Terminal Ø (max.)

13 mm

IP68

Spanner size

22 mm

Content

1 pc(s)

Manufacturer part #

09000005085

Type

09 00 000 5085

Red

FALSE

Other

22 mm

Metal

IP68

Documents & Downloads

Datasheet

Datasheet 3012185 HARTING 09000005085 Cable gland PG13.5 Metal Red 1 pc(s)

Datasheet 3012185 HARTING 09000005085 Cable gland PG13.5 Metal Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3012185 HARTING 09000005085 Cable gland PG13.5 Metal Red 1 pc(s)

What kind of Cable Screw Connectors are you looking for?