• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09000005098 Cable gland PG36 Metal Light blue 1 pc(s)

Product type
Cable gland
External thread
PG36
Material
Metal
Clamp Ø
29 mm
Terminal Ø (max.)
34 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Factory colour

Light blue

External thread

PG36

Material

Metal

Clamp Ø

29 mm

Terminal Ø (max.)

34 mm

IP68

Spanner size

50 mm

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

09000005098

Type

09 00 000 5098

Blue

FALSE

Other

50 mm

Metal

IP68

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3012189 HARTING 09000005098 Cable gland PG36 Metal Light blue 1 pc(s)

Datasheet 3012189 HARTING 09000005098 Cable gland PG36 Metal Light blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3012189 HARTING 09000005098 Cable gland PG36 Metal Light blue 1 pc(s)

What kind of Cable Screw Connectors are you looking for?