• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09000005168 Cable gland with strain relief PG21 Plastic 1 pc(s)

Product type
Cable gland
External thread
PG21
Material
Plastic
Features
with strain relief
IP rating
IP68
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Features

with strain relief

External thread

PG21

Material

Plastic

IP68

Spanner size

30 mm

Weight

20 g

Dimensions

46 mm

Content

1 pc(s)

Dim

46

Manufacturer part #

09000005168

Type

09 00 000 5168

Grey

TRUE

Other

30 mm

Plastic

46 mm

IP68

Documents & Downloads

Datasheet

Datasheet 3012177 HARTING 09000005168 Cable gland with strain relief PG21 Plastic 1 pc(s)

Datasheet 3012177 HARTING 09000005168 Cable gland with strain relief PG21 Plastic 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3012177 HARTING 09000005168 Cable gland with strain relief PG21 Plastic 1 pc(s)

What kind of Cable Screw Connectors are you looking for?