

Edge connector (pins)
right angle
32
2
2.54 mm
Soldering
Pebble grey (RAL 7032)
PA
09021322931
1 pc(s)
Copper alloy
09 02 132 2931
20 mΩ
1012 Ω
Printed circuit board to cable
Other
32
Other
-55-125 °C
Other
Soldering connection
Tin
2.54 mm
2
2.54 mm
Thermoplastic
0°/180° (horizontal)
Flange
2 A
Datasheet 3003383 HARTING 09021322931 Edge connector (pins) No. of rows 2 1 pc(s)
User & Safety Instructions 3003383 HARTING 09021322931 Edge connector (pins) No. of rows 2 1 pc(s)