

Edge connector (pins)
straight
32
2
2.54 mm
Soldering
Pebble grey (RAL 7032)
PA
09021326932
1 pc(s)
Copper alloy
09 02 132 6932
20 mΩ
1012 Ω
3 mm
Printed circuit board to cable
Other
32
Other
-55-125 °C
Other
Soldering connection
Tin
3 mm
2.54 mm
2
2.54 mm
Thermoplastic
90° (upwards vertical)
Flange
2 A
Datasheet 3003352 HARTING 09021326932 Edge connector (pins) No. of rows 2 1 pc(s)
User & Safety Instructions 3003352 HARTING 09021326932 Edge connector (pins) No. of rows 2 1 pc(s)