

Edge connector (pins)
right angle
64
2
2.54 mm
THR
Beige
PA
09021647919
1 pc(s)
Copper alloy
09 02 164 7919
20 mΩ
1012 Ω
Printed circuit board to cable
Other
64
Other
-55-125 °C
Other
Soldering connection
Tin
2.54 mm
2
2.54 mm
Thermoplastic
0°/180° (horizontal)
Flange
2 A
Datasheet 3002712 HARTING 09021647919 Edge connector (pins) No. of rows 2 1 pc(s)
User & Safety Instructions 3002712 HARTING 09021647919 Edge connector (pins) No. of rows 2 1 pc(s)