

Edge connector (sockets)
straight
32
2
2.54 mm
Soldering
Pebble grey (RAL 7032)
PA
09022326825
1 pc(s)
Copper alloy
09 02 232 6825
Other
32
Other
-55-125 °C
Other
Soldering connection
Tin
4.5 mm
2.54 mm
2
2.54 mm
Thermoplastic
90° (upwards vertical)
Flange
2 A
Datasheet 2999986 HARTING 09022326825 Edge connector (sockets) No. of rows 2 1 pc(s)
User & Safety Instructions 2999986 HARTING 09022326825 Edge connector (sockets) No. of rows 2 1 pc(s)