

Edge connector (sockets)
straight
32
1
2.54 mm
Soldering
Pebble grey (RAL 7032)
PA
09022326834
1 pc(s)
Copper alloy
09 02 232 6834
Other
32
Other
-55-125 °C
Other
Soldering connection
Tin
2.9 mm
2.54 mm
1
2.54 mm
Thermoplastic
90° (upwards vertical)
Flange
2 A
Datasheet 3000426 HARTING 09022326834 Edge connector (sockets) No. of rows 1 1 pc(s)
User & Safety Instructions 3000426 HARTING 09022326834 Edge connector (sockets) No. of rows 1 1 pc(s)