

Edge connector (sockets)
straight
64
2
2.54 mm
Soldering
Pebble grey (RAL 7032)
PA
09022646421
1 pc(s)
Copper alloy
09 02 264 6421
Other
64
Other
-55-125 °C
Other
Soldering connection
Tin
13 mm
2.54 mm
2
2.54 mm
Thermoplastic
90° (upwards vertical)
Flange
2 A
Datasheet 3000274 HARTING 09022646421 Edge connector (sockets) No. of rows 2 1 pc(s)
User & Safety Instructions 3000274 HARTING 09022646421 Edge connector (sockets) No. of rows 2 1 pc(s)