

Edge connector (pins)
right angle
48
3
2.54 mm
7.62 mm
Soldering
Pebble grey (RAL 7032)
PA
09031428901
1 pc(s)
Copper alloy
09 03 142 8901
20 mΩ
1012 Ω
Printed circuit board to cable
Other
48
Other
-55-125 °C
Other
Soldering connection
Nickel/gold
2.54 mm
3
2.54 mm
Thermoplastic
0°/180° (horizontal)
Flange
2 A
Datasheet 3003417 HARTING 09031428901 Edge connector (pins) No. of rows 3 1 pc(s)
User & Safety Instructions 3003417 HARTING 09031428901 Edge connector (pins) No. of rows 3 1 pc(s)