

Edge connector (pins)
right angle
64
3
2.54 mm
Soldering
Grey-white (RAL 7035)
PA
09031642921222
1 pc(s)
Copper alloy
09 03 164 2921 222
20 mΩ
1011 Ω
Printed circuit board to cable
Other
64
Other
-55-125 °C
Other
Soldering connection
Tin
2.54 mm
3
2.54 mm
Thermoplastic
0°/180° (horizontal)
Flange
2 A
Datasheet 3003447 HARTING 09031642921222 Edge connector (pins) No. of rows 3 1 pc(s)
Datasheet 3003447 HARTING 09031642921222 Edge connector (pins) No. of rows 3 1 pc(s)
User & Safety Instructions 3003447 HARTING 09031642921222 Edge connector (pins) No. of rows 3 1 pc(s)