

Edge connector (pins)
right angle
64
3
2.54 mm
Soldering
Pebble grey (RAL 7032)
PA
09031647921
1 pc(s)
Copper alloy
09 03 164 7921
20 mΩ
1012 Ω
Printed circuit board to cable
Other
64
Other
-55-125 °C
Other
Soldering connection
Tin
2.54 mm
3
2.54 mm
Thermoplastic
0°/180° (horizontal)
Flange
2 A
Datasheet 3003443 HARTING 09031647921 Edge connector (pins) No. of rows 3 1 pc(s)
Datasheet 3003443 HARTING 09031647921 Edge connector (pins) No. of rows 3 1 pc(s)
User & Safety Instructions 3003443 HARTING 09031647921 Edge connector (pins) No. of rows 3 1 pc(s)