

Edge connector (sockets)
straight
32
3
2.54 mm
7.62 mm
Soldering
Pebble grey (RAL 7032)
PA
09032246864
1 pc(s)
Copper alloy
09 03 224 6864
Printed circuit board to cable
Other
32
Other
-55-125 °C
Other
Soldering connection
Tin
2.9 mm
2.54 mm
3
2.54 mm
Thermoplastic
90° (upwards vertical)
Flange
2 A
Datasheet 2999990 HARTING 09032246864 Edge connector (sockets) No. of rows 3 1 pc(s)
User & Safety Instructions 2999990 HARTING 09032246864 Edge connector (sockets) No. of rows 3 1 pc(s)