• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09032322825 Edge connector (sockets) No. of rows 3 1 pc(s)

Product type
Edge connector (sockets)
Connector type
Edge connector, straight
CS
2.54 mm
Content
1 pc(s)
Total number of pins
32
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Terminal block

  • Total number of pins 32
  • No. of rows 3
  • Content 1 pc(s)

Technical specifications

Product type

Edge connector (sockets)

Connector type

Edge connector, straight

Total number of pins

32

No. of rows

3

CS

2.54 mm

Nominal current

2 A

Nominal current - rounded value

2 A

DIN standard

DIN 41612

DIN standard

C

Factory colour

White

Case material

PA

Manufacturer part #

09032322825

Content

1 pc(s)

Max. temperature

125 °C

Min. temperature

-55 °C

Type

09 03 232 2825

Contact resistance

20 milliohms

Other

32

Other

-55-125 °C

Other

Soldering connection

Tin

4.5 mm

2.54 mm

3

2.54 mm

Thermoplastic

90° (upwards vertical)

Flange

2 A

Documents & Downloads

Datasheet

Datasheet 2999996 HARTING 09032322825 Edge connector (sockets) No. of rows 3 1 pc(s)

Datasheet 2999996 HARTING 09032322825 Edge connector (sockets) No. of rows 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2999996 HARTING 09032322825 Edge connector (sockets) No. of rows 3 1 pc(s)

Description

Multipoint socket connector, shaft soldering connection, rated current: 2 A, contacts: 32, straight, copper alloy

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?