• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09032326825 Edge connector (sockets) Total number of pins 32 No. of rows 3 100 pc(s)

1/2
Product type
Edge connector (sockets)
Total no. of pins
32
Connector type
Edge connector, straight
CS
2.54 mm
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Female connector - Type C

  • No. of rows 3
  • Content 100 pc(s)

Technical specifications

  • Type 9
Product type

Edge connector (sockets)

Total no. of pins

32

Connector type

Edge connector, straight

Features

+ sleeve

Connector orientation

Perpendicular (to the PCB)

No. of rows

3

CS

2.54 mm

Nominal current

2 A

Nominal current - rounded value

2 A

DIN standard

DIN 41612

DIN standard

C

Pins per row

16

Connection

Print

Factory colour

Grey

Case material

PA (UL 94 V-0)

Manufacturer part #

09032326825

Content

100 pc(s)

Contact material

Copper alloy

Width

94.9 mm

Height

16.1 mm

Length

10.5 mm

Max. temperature

+125 °C

Min. temperature

-55 °C

Type

09 03 232 6825

Dim

(L x W x H) 10.5 x 94.9 x 16.1 mm

Configuration

(a+c)

Nominal voltage

1000 V

Number of pins

32

Pin length

4,5 mm

Contact surface

Gold plated

Material (details)

PBTB to UL 94VO standard

Type

Har-bus C

Nominal current (details)

-

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1327901 HARTING 09032326825 Edge connector (sockets) Total number of pins 32 No. of rows 3 100 pc(s)

Datasheet 1327901 HARTING 09032326825 Edge connector (sockets) Total number of pins 32 No. of rows 3 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1327901 HARTING 09032326825 Edge connector (sockets) Total number of pins 32 No. of rows 3 100 pc(s)

Information

Information 1327901 HARTING 09032326825 Edge connector (sockets) Total number of pins 32 No. of rows 3 100 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?