
Highlights & Details
HARTING 09032966825 Edge connector (sockets) Total number of pins 96 No. of rows 3 1 pc(s)
- No. of rows 3
- Content 1 pc(s)
Our service for you
Technical specifications
- Type 9
- Product type
Edge connector (sockets)
- Total no. of pins
96
- Connector type
Edge connector, straight
- Features
+ sleeve
- Connector orientation
Perpendicular (to the PCB)
- No. of rows
3
- CS
2.54 mm
- Nominal current
2 A
- Nominal current - rounded value
2 A
- DIN standard
DIN 41612
- DIN standard
C
- Pins per row
32
- Connection
Print
- Factory colour
Grey
- Case material
PA (UL 94 V-0)
- Manufacturer part #
09032966825
- Content
1 pc(s)
- Contact material
Copper alloy
- Width
94.9 mm
- Height
16.1 mm
- Length
10.5 mm
- Max. temperature
+125 °C
- Min. temperature
-55 °C
- Type
09 03 296 6825
- Dim
(L x W x H) 10.5 x 94.9 x 16.1 mm
- Configuration
(a+b+c)
- Nominal voltage
1000 V
- Number of pins
96
- RoHS-compliant
Yes
- Pin length
4,5 mm
- Contact surface
Gold plated
- Material (details)
PBTB to UL 94VO standard
- Type
Without clip
- Nominal current (details)
-
- Connection
-
Documents & Downloads
Datasheet
Datasheet 742301 HARTING 09032966825 Edge connector (sockets) Total number of pins 96 No. of rows 3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 742301 HARTING 09032966825 Edge connector (sockets) Total number of pins 96 No. of rows 3 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 327.79€ 325.79*
What kind of Multipoint Connectors & Receptacles are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























