

Edge connector (sockets)
straight
96
3
2.54 mm
Soldering
Pebble grey (RAL 7032)
PA
09037966825
1 pc(s)
Copper alloy
09 03 796 6825
Other
96
Other
-55-125 °C
Other
Soldering connection
Tin
4.5 mm
2.54 mm
3
2.54 mm
Thermoplastic
90° (upwards vertical)
Flange
2 A
Datasheet 3000312 HARTING 09037966825 Edge connector (sockets) No. of rows 3 1 pc(s)
Datasheet 3000312 HARTING 09037966825 Edge connector (sockets) No. of rows 3 1 pc(s)
User & Safety Instructions 3000312 HARTING 09037966825 Edge connector (sockets) No. of rows 3 1 pc(s)