• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09037966825222 Edge connector (sockets) No. of rows 3 1 pc(s)

Product type
Edge connector (sockets)
Connector type
straight
CS
2.54 mm
Content
1 pc(s)
Total number of pins
96
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 96
  • No. of rows 3
  • Content 1 pc(s)

Technical specifications

Product type

Edge connector (sockets)

Connector type

straight

Total number of pins

96

No. of rows

3

CS

2.54 mm

Connection

Soldering

Factory colour

Grey-white (RAL 7035)

Case material

PA

Manufacturer part #

09037966825222

Content

1 pc(s)

Contact material

Copper alloy

Type

09 03 796 6825 222

Other

96

Other

-55-125 °C

Other

Soldering connection

Tin

4.5 mm

2.54 mm

3

2.54 mm

Thermoplastic

90° (upwards vertical)

Flange

2 A

Documents & Downloads

Datasheet

Datasheet 3000319 HARTING 09037966825222 Edge connector (sockets) No. of rows 3 1 pc(s)

Datasheet 3000319 HARTING 09037966825222 Edge connector (sockets) No. of rows 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3000319 HARTING 09037966825222 Edge connector (sockets) No. of rows 3 1 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?