

Edge connector (pins)
straight
48
3
5.08 mm
Soldering
Pebble grey (RAL 7032)
PA
09050486924
1 pc(s)
Copper alloy
09 05 048 6924
15 mΩ
1012 Ω
4 mm
Printed circuit board to cable
Other
48
Other
-55-125 °C
Other
Soldering connection
Tin
4 mm
5.08 mm
3
5.08 mm
Thermoplastic
90° (upwards vertical)
Flange
6 A
Datasheet 3003520 HARTING 09050486924 Edge connector (pins) No. of rows 3 1 pc(s)
User & Safety Instructions 3003520 HARTING 09050486924 Edge connector (pins) No. of rows 3 1 pc(s)