• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09120173001 Pin inset Han® Q 17 + PE Crimp 10 pc(s)

1/3
Product type
Pin inset
Series
Han® Q
Connection
Crimp
Total no. of pins
17 + PE
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Industrial connector series Han ® Q17 - inserts

  • Manufacturer Type Description: Han Q 17/0 M-C
  • Han-Compact ®

Technical specifications

Product type

Pin inset

Factory colour

Grey

Series

Han® Q

Connection

Crimp

Number of pins

17

Total no. of pins

17 + PE

Mating cycles

≥ 500

Size

Han-Compact ®

Rated voltage

250 V

Test current

10 A

Content

10 pc(s)

Max. temperature

+125 °C

Min. temperature

-40 °C

Leading contact (PE)

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1327822 HARTING 09120173001 Pin inset Han® Q 17 + PE Crimp 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1327822 HARTING 09120173001 Pin inset Han® Q 17 + PE Crimp 10 pc(s)

Description

Heavy industrial connectors for the toughest requirements in automotive, machine and plant engineering.

This text is machine translated.

Hints

Suitable crimp contacts must be ordered separately!