• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09140023002XL Single module 2 Crimp 1 pc(s)

Product type
Single module
Connection
Crimp
Total no. of pins
2
Core cross section (min.)
1.5 mm²
Core cross section (max.)
10 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Single module

Factory colour

Pebble grey (RAL 7032)

Connection

Crimp

Number of pins

2

Total no. of pins

2

Core cross section (min.)

1.5 mm²

Core cross section (max.)

10 mm²

Mating cycles

≥ 500

Series

Han-Modular®

Content

1 pc(s)

Max. temperature

+125 °C

Min. temperature

-40 °C

1000 V

FALSE

2

Pin

-40-125 °C

V0

8 kV

Crimp connection

Other

3

TRUE

1.5-10 mm²

1.5-10 mm²

Other

Thermoplastic

40 A

Thermoplastic

500

2

Documents & Downloads

Datasheet

Datasheet 3008321 HARTING 09140023002XL Single module 2 Crimp 1 pc(s)

Datasheet 3008321 HARTING 09140023002XL Single module 2 Crimp 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3008321 HARTING 09140023002XL Single module 2 Crimp 1 pc(s)