

Single module
Pebble grey (RAL 7032)
Crimp
2
2
1.5 mm²
10 mm²
≥ 500
Han-Modular®
1 pc(s)
+125 °C
-40 °C
1000 V
FALSE
2
Bus
-40-125 °C
V0
8 kV
Crimp connection
Other
3
TRUE
1.5-10 mm²
1.5-10 mm²
Other
Thermoplastic
40 A
Thermoplastic
500
2
Datasheet 3008319 HARTING 09140023102XL Single module 2 Crimp 1 pc(s)
Datasheet 3008319 HARTING 09140023102XL Single module 2 Crimp 1 pc(s)
User & Safety Instructions 3008319 HARTING 09140023102XL Single module 2 Crimp 1 pc(s)