• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09200042711 Socket inset Han® A 4 + PE Screws 10 pc(s)

Product type
Socket inset
Series
Han® A
Connection
Screws
Total no. of pins
4 + PE
Core cross section (min.)
1 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Industrial connector series Han® A - inserts

  • Manufacturer Type Description: Han ® 4 A - F
  • This text is machine translated.

Technical specifications

Product type

Socket inset

Factory colour

Grey

Series

Han® A

Connection

Screws

Number of pins

4

Total no. of pins

4 + PE

Core cross section (min.)

1 mm²

Core cross section (max.)

2.5 mm²

Mating cycles

≥ 500

Size

4 A

Rated voltage

400 V

Test current

10 A

Content

10 pc(s)

Max. temperature

+125 °C

Min. temperature

-40 °C

Leading contact (PE)

Yes

Core connector

1 -2.5 mm²

Contamination level

3

Connection

Screws

Temperature range

-40 - +125 °C

Documents & Downloads

Datasheet

Datasheet 1327778 HARTING 09200042711 Socket inset Han® A 4 + PE Screws 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1327778 HARTING 09200042711 Socket inset Han® A 4 + PE Screws 10 pc(s)

Description

Connectors for high environmental requirements; loking clamp ensures high mechanical stability even under vibration or shock loads. Applicable in: Mechanical engineering, wind energy, switches cabinet construction, train technology.