• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09200102612 Pin inset Han® A 10 + PE Screws 10 pc(s)

Image similar
Product type
Pin inset
Series
Han® A
Connection
Screws
Total no. of pins
10 + PE
Core cross section (min.)
1 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Industrial connector series Han® A - inserts

  • Manufacturer Type Description: HAN 10 A-F-S
  • This text is machine translated.

Technical specifications

Product type

Pin inset

Factory colour

Grey

Series

Han® A

Features

copper-plated

Connection

Screws

Number of pins

10

Total no. of pins

10 + PE

Core cross section (min.)

1 mm²

Core cross section (max.)

2.5 mm²

Mating cycles

≥ 500

Size

10 A

Rated voltage

400 V

Test current

10 A

Content

10 pc(s)

Max. temperature

+125 °C

Min. temperature

-40 °C

Leading contact (PE)

Yes

Core connector

1 -2.5 mm²

Contamination level

3

Connection

Screws

Temperature range

-40 - +125 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1327877 HARTING 09200102612 Pin inset Han® A 10 + PE Screws 10 pc(s)

Description

Connectors for high environmental requirements; loking clamp ensures high mechanical stability even under vibration or shock loads. Applicable in: Mechanical engineering, wind energy, switches cabinet construction, train technology.