• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09200162612 Pin inset Han® A 16 + PE Screws 1 pc(s)

Image similar
Product type
Pin inset
Series
Han® A
Connection
Screws
Total no. of pins
16 + PE
Core cross section (min.)
1 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

HARTING 09200162612 Pin inset Han® A 16 + PE Screws 1 pc(s)

Our service for you

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.

Technical specifications

Product type

Pin inset

Factory colour

Grey

Series

Han® A

Features

copper-plated

Connection

Screws

Number of pins

16

Total no. of pins

16 + PE

Core cross section (min.)

1 mm²

Core cross section (max.)

2.5 mm²

Mating cycles

≥ 500

Size

16 A

Series

1 - 16

Rated voltage

400 V

Test current

10 A

Content

1 pc(s)

Max. temperature

+125 °C

Min. temperature

-40 °C

Leading contact (PE)

Yes

Type

Pin insert

Core connector

1 -2.5 mm²

Contamination level

3

Pins

16 + PE

Connection

Screws

Temperature range

-40 - +125 °C

Documents & Downloads

Datasheet

Datasheet 741216 HARTING 09200162612 Pin inset Han® A 16 + PE Screws 1 pc(s)

User & Safety Instructions

User & Safety Instructions 741216 HARTING 09200162612 Pin inset Han® A 16 + PE Screws 1 pc(s)

Description

Connectors for high environmental requirements; loking clamp ensures high mechanical stability even under vibration or shock loads. Applicable in: Mechanical engineering, wind energy, switches cabinet construction, train technology.

Hints

Consisting of 2 each 16-pin inserts. Suitable correspondent part is the order number. 74 12 36

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 82.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)