• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09210073131 Socket inset Han® D 7 + PE Crimp 10 pc(s)

Product type
Socket inset
Series
Han® D
Connection
Crimp
Total no. of pins
7 + PE
Core cross section (min.)
0.14 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Industrial connector series Han® D - inserts

  • Manufacturer Type Description: Han ® 7D-f
  • This text is machine translated.

Technical specifications

Product type

Socket inset

Factory colour

Grey

Series

Han® D

Connection

Crimp

Number of pins

7

Total no. of pins

7 + PE

Core cross section (min.)

0.14 mm²

Core cross section (max.)

2.5 mm²

Mating cycles

≥ 500

Size

3 A

Rated voltage

250 V

Test current

10 A

Content

10 pc(s)

Max. temperature

+125 °C

Min. temperature

-40 °C

Leading contact (PE)

Yes

Core connector

0.14 -2.5 mm²

Contamination level

3

Connection

Crimp

Temperature range

-40 - +125 °C

Documents & Downloads

Datasheet

Datasheet 1328149 HARTING 09210073131 Socket inset Han® D 7 + PE Crimp 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1328149 HARTING 09210073131 Socket inset Han® D 7 + PE Crimp 10 pc(s)

Description

Connectors for high environmental requirements; loking clamp ensures high mechanical stability even under vibration or shock loads. Used in: engineering, wind power, cabinet construction, railroad engineering.

Hints

Reagents must be ordered separately!