

Edge connector (sockets)
straight
48
3
2.54 mm
Soldering
Pebble grey (RAL 7032)
PA
09232486823
1 pc(s)
Copper alloy
09 23 248 6823
Printed circuit board to cable
Other
48
Other
-55-125 °C
Other
Soldering connection
Tin
2.54 mm
3
2.54 mm
Thermoplastic
90° (upwards vertical)
Flange
2 A
Datasheet 2999467 HARTING 09232486823 Edge connector (sockets) No. of rows 3 1 pc(s)
User & Safety Instructions 2999467 HARTING 09232486823 Edge connector (sockets) No. of rows 3 1 pc(s)