

Edge connector (pins)
straight
30
3
2.54 mm
THR
Beige
PA
09291306519
1 pc(s)
Copper alloy
09 29 130 6519
20 mΩ
1012 Ω
2.5 mm
Printed circuit board to cable
Other
30
Other
-55-125 °C
Other
Soldering connection
Tin
2.5 mm
2.54 mm
3
2.54 mm
Thermoplastic
90° (upwards vertical)
Flange
2 A
Datasheet 3002692 HARTING 09291306519 Edge connector (pins) No. of rows 3 1 pc(s)
User & Safety Instructions 3002692 HARTING 09291306519 Edge connector (pins) No. of rows 3 1 pc(s)