

Edge connector (pins)
straight
30
3
2.54 mm
Press-in
Pebble grey (RAL 7032)
PA
09291306974
1 pc(s)
Copper alloy
09 29 130 6974
Printed circuit board to cable
Other
30
Other
-40-105 °C
Other
Press-in connection
Other
13 mm
2.54 mm
3
1.6 mm
2.54 mm
Thermoplastic
90° (upwards vertical)
Flange
2 A
Datasheet 3001144 HARTING 09291306974 Edge connector (pins) No. of rows 3 1 pc(s)
User & Safety Instructions 3001144 HARTING 09291306974 Edge connector (pins) No. of rows 3 1 pc(s)