

Edge connector (pins)
straight
30
3
2.54 mm
Wire wrap
Pebble grey (RAL 7032)
PA
09291306907
1 pc(s)
Copper alloy
09 29 130 6907
20 mΩ
1012 Ω
13 mm
Printed circuit board to cable
Other
30
Other
-55-125 °C
Other
Direct connection
Other
13 mm
2.54 mm
3
2.54 mm
Thermoplastic
90° (upwards vertical)
Flange
2 A
Datasheet 3003569 HARTING 09291306907 Edge connector (pins) No. of rows 3 1 pc(s)
User & Safety Instructions 3003569 HARTING 09291306907 Edge connector (pins) No. of rows 3 1 pc(s)