

Pin inset
Pebble grey (RAL 7032)
Han® E
Crimp
40
40 + PE
≥ 10.000
Han® EEE HMC
1 pc(s)
+125 °C
-40 °C
Yes
500 V
FALSE
40
Pin
-40-125 °C
V0
6 kV
Crimp connection
Other
3
FALSE
0.14-4 mm²
0.14-4 mm²
TRUE
Other
Thermoplastic
16 A
Thermoplastic
10000
40
Datasheet 3007887 HARTING 09322403001 Pin inset Han® E 40 + PE Crimp 1 pc(s)
Datasheet 3007887 HARTING 09322403001 Pin inset Han® E 40 + PE Crimp 1 pc(s)
User & Safety Instructions 3007887 HARTING 09322403001 Pin inset Han® E 40 + PE Crimp 1 pc(s)