

Connector
Pebble grey (RAL 7032)
Han® E
Crimp
64
64 + PE
0.14 mm²
4 mm²
10000
Han® EEE HMC
1 pc(s)
125 °C
-40 °C
Yes
500 V
FALSE
64
Pin
-40-125 °C
V0
6 kV
Crimp connection
Other
3
FALSE
0.14-4 mm²
0.14-4 mm²
TRUE
Other
Thermoplastic
16 A
Thermoplastic
10000
64
yes
Datasheet 3007892 HARTING 09322643001 Connector Han® E 64 + PE Crimp 1 pc(s)
Datasheet 3007892 HARTING 09322643001 Connector Han® E 64 + PE Crimp 1 pc(s)
User & Safety Instructions 3007892 HARTING 09322643001 Connector Han® E 64 + PE Crimp 1 pc(s)