• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09380062701 Socket inset Han® Com 4 + 2 + PE Screws 10 pc(s)

Product type
Socket inset
Series
Han® Com
Connection
Screws
Total no. of pins
4 + 2 + PE
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Industrial connector series Han® Com - inserts

  • Manufacturer Type Description: Han ® K 4/2-F
  • This text is machine translated.

Technical specifications

Product type

Socket inset

Factory colour

Grey

Series

Han® Com

Features

copper-plated

silver-plated contacts (power supply + control)

Connection

Screws

Number of pins

4

2

Total no. of pins

4 + 2 + PE

Core cross section power contact (min.)

1.5 mm²

Core cross section power contact (max.)

16 mm²

Core cross section controller contact (min.)

0.5 mm²

Core cross section controller contact (max.)

2.5 mm²

Mating cycles

≥ 500

Size

16 B = T160L

Rated voltage

830/400 V (consumption/control range)

Test current

80/16 A (consumption/control range)

Content

10 pc(s)

Max. temperature

+125 °C

Min. temperature

-40 °C

Leading contact (PE)

Yes

Contamination level

3

Temperature range

-40 - +125 °C

Documents & Downloads

Datasheet

Datasheet 1327872 HARTING 09380062701 Socket inset Han® Com 4 + 2 + PE Screws 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1327872 HARTING 09380062701 Socket inset Han® Com 4 + 2 + PE Screws 10 pc(s)

Description

With the Han® Com series, both the output and the control range are combined in a single plug connector