• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09380423101 Socket inset Han® Com 6 + 36 + PE Screws 10 pc(s)

Product type
Socket inset
Series
Han® Com
Connection
Screws
Total no. of pins
6 + 36 + PE
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Industrial connector series Han® Com - inserts

  • Manufacturer Type Description: Han ® K 6/36-F
  • This text is machine translated.

Technical specifications

Product type

Socket inset

Factory colour

Grey

Series

Han® Com

Features

copper-plated

tin-plated contacts

gold-plated contacts

Connection

Screws

Number of pins

6

36

Total no. of pins

6 + 36 + PE

Core cross section power contact (min.)

1.5 mm²

Core cross section power contact (max.)

6 mm²

Core cross section controller contact (min.)

0.14 mm²

Core cross section controller contact (max.)

2.5 mm²

Mating cycles

≥ 500

Size

16 B = T160L

Rated voltage

690/160 V (consumption/control range)

Test current

40/10 A (consumption/control range)

Content

10 pc(s)

Max. temperature

+125 °C

Min. temperature

-40 °C

Leading contact (PE)

Yes

Contamination level

3

Temperature range

-40 - +125 °C

Documents & Downloads

Datasheet

Datasheet 1327950 HARTING 09380423101 Socket inset Han® Com 6 + 36 + PE Screws 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1327950 HARTING 09380423101 Socket inset Han® Com 6 + 36 + PE Screws 10 pc(s)

Description

With the Han® Com series, both the output and the control range are combined in a single plug connector

Hints

Suitable crimp contacts must be ordered separately!