• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09653626812 D-SUB pin strip Number of pins: 25 Soldering 1 pc(s)

Image similar
Product type
D-SUB pin strip
Connector type
Plug, horizontal mount
Number of pins
25
Connection
Soldering
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 100
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • D-SUB pin strip
  • No. of rows: 2
  • Number of pins: 25

Our service for you

Technical specifications

Product type

D-SUB pin strip

Connector type

Plug, horizontal mount

Number of pins

25

Connection

Soldering

No. of rows

2

Content

1 pc(s)

Mating cycles

50

Manufacturer part #

09653626812

Contact material

Ni

Contact surface

Gold plated

RoHS-compliant

Yes

Features

+ protective steel collar with dimples

+ snap hook

Type

09653626812

Documents & Downloads

Datasheet

Datasheet 795205 HARTING 09653626812 D-SUB pin strip Number of pins: 25 Soldering 1 pc(s)

User & Safety Instructions

User & Safety Instructions 795205 HARTING 09653626812 D-SUB pin strip Number of pins: 25 Soldering 1 pc(s)

Information

Information 795205 HARTING 09653626812 D-SUB pin strip Number of pins: 25 Soldering 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,099.81*

What kind of D-SUB Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)