• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 0966162681 D-SUB pin strip 90 ° Number of pins: 9 Soldering 1 pc(s)

Image similar
Product type
D-SUB pin strip
Connector type
Plug, horizontal mount
Number of pins
9
Connection
Soldering
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HARTING 0966162681 D-SUB pin strip 90 ° Number of pins: 9 Soldering 1 pc(s)

  • Overall height 3.6 mm

Technical specifications

Product type

D-SUB pin strip

Connector type

Plug, horizontal mount

Number of pins

9

Connection

Soldering

Connection angle

90°

No. of rows

2

Content

1 pc(s)

Manufacturer part #

0966162681

Certification marks

DIN 41652, CECC 75301-802, IEC 60807

RoHS-compliant

Yes

Temperature range

-55ºC - +125 °C

Type

0966162681

Type

Connector pin strip

Operating current

Max: 6.5 A

Nominal current (details)

6.5 max. A

Pitch

2.54 mm

Casing

Moulded thermoplastic material, glass-fibre reinforced

Thread

M3

Documents & Downloads

Datasheet

Datasheet 742678 HARTING 0966162681 D-SUB pin strip 90 ° Number of pins: 9 Soldering 1 pc(s)

User & Safety Instructions

User & Safety Instructions 742678 HARTING 0966162681 D-SUB pin strip 90 ° Number of pins: 9 Soldering 1 pc(s)

Description

With snapclip, mass contact, turned contacts and Shield ripple in protective metal collar, Performance level 2.

What kind of D-SUB Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.