• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09670007268 09670007268 Socket pin AWG (min.): 28 AWG max.: 24 Copper alloy 1 pc(s)

Product type
Socket pin
AWG max.
24
Contact material
Copper alloy
Content
1 pc(s)
AWG (min.)
28
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

300 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.30 / piece)
€ 0.30
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Gender: Jack
  • Net weight: 112 g
  • Wire cross-section: 0.09 mm² - 0.25 mm²
  • Performance level 2
  • Continuous resistance ≤ 10 mΩ
  • Contact type: Crimp contact
Product type

Socket pin

AWG max.

24

Contact material

Copper alloy

Content

1 pc(s)

AWG (min.)

28

Manufacturer part #

09670007268

Contact type

Punched contacts

RoHS-compliant

Yes

Type

09670007268

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1986268 HARTING 09670007268 09670007268 Socket pin AWG (min.): 28 AWG max.: 24 Copper alloy 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3.37*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)